AFE3010EVM | |
---|---|
DigiKey Part Number | 296-AFE3010EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE3010EVM |
Description | EVAL BOARD FOR AFE3010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFE3010 Ground Fault Circuit Interrupter (GFCI) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Ground Fault Circuit Interrupter (GFCI) | |
Embedded | No | |
Utilized IC / Part | AFE3010 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |