AFE032IRGZR | |
---|---|
DigiKey Part Number | AFE032IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE032IRGZR |
Description | IC AFE 1 CHAN 12BIT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFE032IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 7V ~ 24V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.52086 | ¥91,302.15 |