ADS8860V2EVM-PDK | |
---|---|
DigiKey Part Number | 296-ADS8860V2EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS8860V2EVM-PDK |
Description | ADS8860 16-BIT, 1-MSPS, 1-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADS8860 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | USB | |
Input Range | - | |
Power (Typ) @ Conditions | 5.5mW @ 1MSPS | |
Utilized IC / Part | ADS8860 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,970.27000 | ¥1,970.27 |