ADS850-EVM | |
---|---|
DigiKey Part Number | 296-12198-ND |
Manufacturer | |
Manufacturer Product Number | ADS850-EVM |
Description | EVAL MOD FOR ADS850Y |
Customer Reference | |
Detailed Description | ADS850Y - 14 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 250mW @ 10MSPS | |
Utilized IC / Part | ADS850Y | |
Supplied Contents | Board(s) | |
Base Product Number |