ADS8363EVM | |
---|---|
DigiKey Part Number | 296-37484-ND |
Manufacturer | |
Manufacturer Product Number | ADS8363EVM |
Description | EVAL MODULE FOR ADS8363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADS8363 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS8363 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,020.06000 | ¥1,020.06 |