ADS8344EB/2K5 | |
---|---|
DigiKey Part Number | 296-48890-2-ND - Tape & Reel (TR) 296-48890-1-ND - Cut Tape (CT) 296-48890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8344EB/2K5 |
Description | IC ADC 16BIT SAR 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8344EB/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.52000 | ¥174.52 |
10 | ¥160.40200 | ¥1,604.02 |
25 | ¥153.75640 | ¥3,843.91 |
100 | ¥135.47100 | ¥13,547.10 |
250 | ¥128.82200 | ¥32,205.50 |
500 | ¥120.51088 | ¥60,255.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥106.38202 | ¥265,955.05 |