ADS7957SDBT | |
---|---|
DigiKey Part Number | 296-23509-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7957SDBT |
Description | IC ADC 10BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7957SDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.93000 | ¥80.93 |
10 | ¥73.10200 | ¥731.02 |
50 | ¥69.70320 | ¥3,485.16 |
100 | ¥60.52270 | ¥6,052.27 |
250 | ¥57.80248 | ¥14,450.62 |
500 | ¥52.70228 | ¥26,351.14 |
1,000 | ¥45.90198 | ¥45,901.98 |