ADS7957EVM | |
---|---|
DigiKey Part Number | ADS7957EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS7957EVM |
Description | EVAL MODULE FOR ADS7957 |
Customer Reference | |
Detailed Description | ADS7957 - 10 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS7957 | |
Supplied Contents | Board(s) | |
Base Product Number |