ADS7950SBDBT | |
---|---|
DigiKey Part Number | 296-23498-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7950SBDBT |
Description | IC ADC 12BIT SAR 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7950SBDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥52.79300 | ¥527.93 |
60 | ¥50.34133 | ¥3,020.48 |
120 | ¥43.71042 | ¥5,245.25 |
300 | ¥41.74637 | ¥12,523.91 |
540 | ¥38.06278 | ¥20,553.90 |
1,020 | ¥33.15141 | ¥33,814.44 |
2,520 | ¥31.92359 | ¥80,447.45 |