ADS7888SDBVR | |
---|---|
DigiKey Part Number | 296-ADS7888SDBVRTR-ND - Tape & Reel (TR) 296-ADS7888SDBVRCT-ND - Cut Tape (CT) 296-ADS7888SDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDBVR |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.75600 | ¥217.56 |
25 | ¥20.52120 | ¥513.03 |
100 | ¥17.48520 | ¥1,748.52 |
250 | ¥16.41796 | ¥4,104.49 |
500 | ¥14.36568 | ¥7,182.84 |
1,000 | ¥11.90307 | ¥11,903.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.08214 | ¥33,246.42 |
6,000 | ¥10.67168 | ¥64,030.08 |