ADS7861E/2K5 | |
---|---|
DigiKey Part Number | 296-25904-2-ND - Tape & Reel (TR) 296-25904-1-ND - Cut Tape (CT) 296-25904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7861E/2K5 |
Description | IC ADC 12BIT SAR 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7861E/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.68000 | ¥93.68 |
10 | ¥86.13000 | ¥861.30 |
25 | ¥82.56360 | ¥2,064.09 |
100 | ¥72.74590 | ¥7,274.59 |
250 | ¥69.17536 | ¥17,293.84 |
500 | ¥64.71244 | ¥32,356.22 |
1,000 | ¥59.35682 | ¥59,356.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.12540 | ¥142,813.50 |