ADS7854EVM-PDK | |
---|---|
DigiKey Part Number | 296-38352-ND |
Manufacturer | |
Manufacturer Product Number | ADS7854EVM-PDK |
Description | EVAL BOARD 14BIT 1MSPS 2CH ADC |
Customer Reference | |
Detailed Description | ADS7854 - 14 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | ±2 xVREF | |
Power (Typ) @ Conditions | 42.5mW @ 1MSPS | |
Utilized IC / Part | ADS7854 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |