ADS7846IGQCR | |
---|---|
DigiKey Part Number | 296-14470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7846IGQCR |
Description | IC SCREEN CNTRL 12BIT 48BGA |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846IGQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |