ADS7842E | |
---|---|
DigiKey Part Number | ADS7842E-ND |
Manufacturer | |
Manufacturer Product Number | ADS7842E |
Description | IC ADC 12BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7842E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.61000 | ¥98.61 |
10 | ¥89.09300 | ¥890.93 |
50 | ¥84.94580 | ¥4,247.29 |
100 | ¥73.75830 | ¥7,375.83 |
250 | ¥70.44312 | ¥17,610.78 |
500 | ¥64.22754 | ¥32,113.77 |
1,000 | ¥55.94013 | ¥55,940.13 |