ADS7841ES | |
---|---|
DigiKey Part Number | 296-32824-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7841ES |
Description | IC ADC 12BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7841ES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.80000 | ¥61.80 |
10 | ¥55.82700 | ¥558.27 |
75 | ¥53.22787 | ¥3,992.09 |
150 | ¥46.21713 | ¥6,932.57 |
300 | ¥44.14003 | ¥13,242.01 |
525 | ¥40.24541 | ¥21,128.84 |
1,050 | ¥35.05246 | ¥36,805.08 |