ADS7816E/250 | |
---|---|
DigiKey Part Number | ADS7816ETR-ND - Tape & Reel (TR) ADS7816ECT-ND - Cut Tape (CT) ADS7816EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7816E/250 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816E/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.25000 | ¥63.25 |
10 | ¥57.11700 | ¥571.17 |
25 | ¥54.45640 | ¥1,361.41 |
100 | ¥47.28500 | ¥4,728.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥45.15984 | ¥11,289.96 |
500 | ¥41.17516 | ¥20,587.58 |
1,250 | ¥35.86223 | ¥44,827.79 |