ADS7066IYBHT

DigiKey Part Number
296-ADS7066IYBHTTR-ND - Tape & Reel (TR)
296-ADS7066IYBHTCT-ND - Cut Tape (CT)
296-ADS7066IYBHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7066IYBHT
Description
IC ANALOG TO DIGITAL CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 16-DSBGA (1.62x1.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
16-XFBGA, DSBGA
Supplier Device Package
16-DSBGA (1.62x1.62)
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.82000¥142.82
10¥131.24200¥1,312.42
25¥125.80440¥3,145.11
100¥110.84480¥11,084.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥105.40456¥26,351.14
500¥98.60426¥49,302.13
Manufacturers Standard Package