ADS7044IRUGR | |
---|---|
DigiKey Part Number | 296-38608-2-ND - Tape & Reel (TR) 296-38608-1-ND - Cut Tape (CT) 296-38608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7044IRUGR |
Description | IC ADC 12BIT SAR 8X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7044IRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.35500 | ¥213.55 |
25 | ¥20.18880 | ¥504.72 |
100 | ¥17.49640 | ¥1,749.64 |
250 | ¥16.59948 | ¥4,149.87 |
500 | ¥14.89448 | ¥7,447.24 |
1,000 | ¥12.56165 | ¥12,561.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.93358 | ¥35,800.74 |
6,000 | ¥11.48495 | ¥68,909.70 |