ADS7042EVM-PDK | |
---|---|
DigiKey Part Number | 296-48406-ND |
Manufacturer | |
Manufacturer Product Number | ADS7042EVM-PDK |
Description | EVAL BOARD FOR ADS7042 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADS7042 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI | |
Input Range | - | |
Power (Typ) @ Conditions | 0.234mW @ 1MSPS | |
Utilized IC / Part | ADS7042 | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,970.20000 | ¥1,970.20 |