ADS58C23IPFP | |
---|---|
DigiKey Part Number | 296-36548-ND |
Manufacturer | |
Manufacturer Product Number | ADS58C23IPFP |
Description | IC DUAL IF RCVR 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Front End 125MHz Cellular, 3G, LTE, TD-SCDMA 80-HTQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, 3G, LTE, TD-SCDMA | |
Frequency | 125MHz | |
Features | - | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥916.57333 | ¥87,991.04 |