ADS1672EVM-PDK | |
---|---|
DigiKey Part Number | 296-30642-ND |
Manufacturer | |
Manufacturer Product Number | ADS1672EVM-PDK |
Description | KIT DEMO FOR ADS1672 |
Customer Reference | |
Detailed Description | ADS1672 - 24 Bit 78.1k ~ 625k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 78.1k ~ 625k | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS1672 | |
Supplied Contents | Board(s) | |
Base Product Number |