ADS1282HIPW | |
---|---|
DigiKey Part Number | ADS1282HIPW-ND |
Manufacturer | |
Manufacturer Product Number | ADS1282HIPW |
Description | IC ADC 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter 2 Input 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1282HIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Inputs | 2 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.50000 | ¥531.50 |
10 | ¥499.32000 | ¥4,993.20 |
50 | ¥483.21100 | ¥24,160.55 |
100 | ¥447.77510 | ¥44,777.51 |