ADS1271EVM | |
---|---|
DigiKey Part Number | 296-ADS1271EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS1271EVM |
Description | EVALUATION MODULE FOR ADS1271 |
Customer Reference | |
Detailed Description | ADS1271 - 24 Bit 105k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 105k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 92mW @ 3.3V | |
Utilized IC / Part | ADS1271 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.51000 | ¥492.51 |