ADS1241MEVM | |
---|---|
DigiKey Part Number | 296-18358-ND |
Manufacturer | |
Manufacturer Product Number | ADS1241MEVM |
Description | EVALUATION MODULE FOR ADS1241M |
Customer Reference | |
Detailed Description | ADS1241M - 24 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Data Interface | SPI | |
Input Range | 0 ~ 2.5V | |
Power (Typ) @ Conditions | 0.6mW @ 3V | |
Utilized IC / Part | ADS1241M | |
Supplied Contents | Board(s) | |
Base Product Number |