ADS1230REF | |
---|---|
DigiKey Part Number | ADS1230REF-ND |
Manufacturer | |
Manufacturer Product Number | ADS1230REF |
Description | ADS1230REF |
Customer Reference | |
Detailed Description | ADS1230 - 20 Bit 80 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 80 | |
Data Interface | Serial | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 5mW @ 5V | |
Utilized IC / Part | ADS1230 | |
Supplied Contents | Board(s) | |
Base Product Number |