ADS1110A3IDBVT | |
---|---|
DigiKey Part Number | 296-14464-2-ND - Tape & Reel (TR) 296-14464-1-ND - Cut Tape (CT) 296-14464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A3IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A3IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |
10 | ¥39.33500 | ¥393.35 |
25 | ¥37.18760 | ¥929.69 |
100 | ¥32.23070 | ¥3,223.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.57784 | ¥7,644.46 |
500 | ¥27.43734 | ¥13,718.67 |
1,250 | ¥23.13990 | ¥28,924.88 |
2,500 | ¥21.98289 | ¥54,957.23 |