ADS1100A6IDBVT

DigiKey Part Number
296-14303-2-ND - Tape & Reel (TR)
296-14303-1-ND - Cut Tape (CT)
296-14303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1100A6IDBVT
Description
IC ADC 16BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1100A6IDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.78000¥43.78
10¥39.33500¥393.35
25¥37.18760¥929.69
100¥32.23070¥3,223.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥30.57784¥7,644.46
500¥27.43734¥13,718.67
1,250¥23.13990¥28,924.88
2,500¥21.98289¥54,957.23
Manufacturers Standard Package

Other Suppliers on DigiKey

9,248In Stock
Ships from Rochester Electronics, LLC