ADC34J45EVM | |
---|---|
DigiKey Part Number | 296-38549-ND |
Manufacturer | |
Manufacturer Product Number | ADC34J45EVM |
Description | EVAL MODULE FOR ADC34J45 |
Customer Reference | |
Detailed Description | ADC34J45 - 14 Bit 160M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 4 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 160M | |
Data Interface | JESD204B, Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 812mW @ 160MSPS | |
Utilized IC / Part | ADC34J45 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.68000 | ¥2,945.68 |