ADC128S052CIMTX/NOPB | |
---|---|
DigiKey Part Number | 296-41183-2-ND - Tape & Reel (TR) 296-41183-1-ND - Cut Tape (CT) 296-41183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC128S052CIMTX/NOPB |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC128S052CIMTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.28000 | ¥56.28 |
10 | ¥50.57100 | ¥505.71 |
25 | ¥47.81200 | ¥1,195.30 |
100 | ¥41.43730 | ¥4,143.73 |
250 | ¥39.31228 | ¥9,828.07 |
500 | ¥35.27490 | ¥17,637.45 |
1,000 | ¥29.74994 | ¥29,749.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.26245 | ¥70,656.12 |