ADC12020CIVY/NOPB | |
---|---|
DigiKey Part Number | ADC12020CIVY/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC12020CIVY/NOPB |
Description | IC ADC 12BIT PIPELINED 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12020CIVY/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.36000 | ¥132.36 |
10 | ¥121.63500 | ¥1,216.35 |
25 | ¥116.59240 | ¥2,914.81 |
80 | ¥102.72763 | ¥8,218.21 |
250 | ¥97.68544 | ¥24,421.36 |
500 | ¥91.38332 | ¥45,691.66 |
1,000 | ¥83.82047 | ¥83,820.47 |