ADC1175CIMTC/NOPB | |
---|---|
DigiKey Part Number | ADC1175CIMTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC1175CIMTC/NOPB |
Description | IC ADC 8BIT TWO-STEP 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC1175CIMTC/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.86200 | ¥208.62 |
61 | ¥19.71869 | ¥1,202.84 |
122 | ¥17.09025 | ¥2,085.01 |
305 | ¥16.21364 | ¥4,945.16 |
549 | ¥15.42978 | ¥8,470.95 |