74CBT16214DGGRG4 | |
---|---|
DigiKey Part Number | 74CBT16214DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBT16214DGGRG4 |
Description | IC MUX/DEMUX 12 X 1:3 56TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:3 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBT16214DGGRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |