TT2-10KC3-10 | |
---|---|
DigiKey Part Number | 1912-1000-ND |
Manufacturer | |
Manufacturer Product Number | TT2-10KC3-10 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.47" (62.70mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.23400 | ¥182.34 |
500 | ¥11.01164 | ¥5,505.82 |
1,000 | ¥10.32342 | ¥10,323.42 |
5,000 | ¥9.63519 | ¥48,175.95 |