P0079 | |
---|---|
DigiKey Part Number | P0079-ND |
Manufacturer | |
Manufacturer Product Number | P0079 |
Description | CAMERA LINK RECEIVER HSMC CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DS90CR288A, DS90LV019, DS90LV047A High Speed Mezzanine Connector (HSMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | High Speed Mezzanine Connector (HSMC) | |
Utilized IC / Part | DS90CR288A, DS90LV019, DS90LV047A | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,044.24000 | ¥2,044.24 |