56-00031 | |
---|---|
DigiKey Part Number | 839-56-00031-ND |
Manufacturer | |
Manufacturer Product Number | 56-00031 |
Description | CONTACT SOCKET M12 CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24 AWG Size Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥9.88700 | ¥98.87 |
25 | ¥9.48400 | ¥237.10 |
50 | ¥9.28160 | ¥464.08 |
100 | ¥8.87780 | ¥887.78 |
250 | ¥8.07104 | ¥2,017.76 |
500 | ¥7.26394 | ¥3,631.97 |
1,000 | ¥6.45684 | ¥6,456.84 |
2,500 | ¥5.85152 | ¥14,628.80 |