30-02541 | |
---|---|
DigiKey Part Number | 839-30-02541-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02541 |
Description | HOOK-UP STRND 18AWG RED 3.28' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0093" Red 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0093" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.04000 | ¥24.04 |
5 | ¥19.70600 | ¥98.53 |
10 | ¥15.32100 | ¥153.21 |