30-01745 | |
---|---|
DigiKey Part Number | 839-30-01745-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01745 |
Description | HOOK-UP STRND 20AWG YELLOW 3.28' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 26/0.0063" Yellow 600V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 3.28' (1.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
5 | ¥11.83400 | ¥59.17 |
10 | ¥9.20900 | ¥92.09 |