30-00419 | |
---|---|
DigiKey Part Number | T1309-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00419 |
Description | CABLE 2COND 26AWG BLK/RED 30M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 26 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.84000 | ¥343.84 |
5 | ¥281.28400 | ¥1,406.42 |
10 | ¥218.78100 | ¥2,187.81 |