16-00183 | |
---|---|
DigiKey Part Number | 839-1688-ND |
Manufacturer | |
Manufacturer Product Number | 16-00183 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.245 lb (111.13 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
5 | ¥88.35400 | ¥441.77 |
10 | ¥83.45300 | ¥834.53 |
25 | ¥78.54160 | ¥1,963.54 |
50 | ¥73.63200 | ¥3,681.60 |
120 | ¥68.72358 | ¥8,246.83 |
360 | ¥66.26886 | ¥23,856.79 |
600 | ¥65.28710 | ¥39,172.26 |