10-05268 | |
---|---|
DigiKey Part Number | 839-10-05268-ND |
Manufacturer | |
Manufacturer Product Number | 10-05268 |
Description | CBL CIRC 8POS MALE TO WIRE 1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05268 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (305.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyphenylene Ether, Modified (mPPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.16000 | ¥128.16 |
10 | ¥98.53400 | ¥985.34 |
25 | ¥89.09920 | ¥2,227.48 |
50 | ¥82.72040 | ¥4,136.02 |
100 | ¥76.93410 | ¥7,693.41 |
250 | ¥70.10976 | ¥17,527.44 |
500 | ¥65.51260 | ¥32,756.30 |
1,000 | ¥61.35433 | ¥61,354.33 |