10-05158 | |
---|---|
DigiKey Part Number | 839-10-05158-ND |
Manufacturer | |
Manufacturer Product Number | 10-05158 |
Description | CBL ASSY 2.1MM JACK-CBL 1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | - | |
Shielding | Unshielded | |
Usage | Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥57.05800 | ¥570.58 |
25 | ¥54.86440 | ¥1,371.61 |
50 | ¥52.67080 | ¥2,633.54 |
100 | ¥51.51650 | ¥5,151.65 |