10-03965 | |
---|---|
DigiKey Part Number | 839-10-03965-ND |
Manufacturer | |
Manufacturer Product Number | 10-03965 |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.58000 | ¥775.58 |
10 | ¥711.70800 | ¥7,117.08 |
25 | ¥684.33000 | ¥17,108.25 |
50 | ¥661.51980 | ¥33,075.99 |
100 | ¥625.02230 | ¥62,502.23 |