10-03873 | |
---|---|
DigiKey Part Number | 839-10-03873-ND |
Manufacturer | |
Manufacturer Product Number | 10-03873 |
Description | CBL CIRC 4POS FMALE TO WIRE 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03873 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.74000 | ¥149.74 |
10 | ¥129.78400 | ¥1,297.84 |
25 | ¥123.00480 | ¥3,075.12 |
50 | ¥121.22320 | ¥6,061.16 |
100 | ¥106.96170 | ¥10,696.17 |
250 | ¥99.83092 | ¥24,957.73 |
500 | ¥97.69170 | ¥48,845.85 |