10-03320 | |
---|---|
DigiKey Part Number | 839-1699-ND |
Manufacturer | |
Manufacturer Product Number | 10-03320 |
Description | CBL ASSY 2.5MM JCK-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥45.72900 | ¥457.29 |
25 | ¥43.07840 | ¥1,076.96 |
50 | ¥41.97500 | ¥2,098.75 |
200 | ¥40.86965 | ¥8,173.93 |
400 | ¥38.89395 | ¥15,557.58 |