10-03199 | |
---|---|
DigiKey Part Number | 839-1588-ND |
Manufacturer | |
Manufacturer Product Number | 10-03199 |
Description | CBL ASSEM 3.5MM 3CON R/A M 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03199 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.12900 | ¥451.29 |
25 | ¥42.51040 | ¥1,062.76 |
50 | ¥41.42020 | ¥2,071.01 |
150 | ¥40.33040 | ¥6,049.56 |
300 | ¥38.38083 | ¥11,514.25 |