10-02504 | |
---|---|
DigiKey Part Number | 839-1416-ND |
Manufacturer | |
Manufacturer Product Number | 10-02504 |
Description | CBL ASSY 1.1MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.1mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02504 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.1mm ID, 3.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.85100 | ¥198.51 |
25 | ¥18.79720 | ¥469.93 |
50 | ¥18.36040 | ¥918.02 |
100 | ¥17.48690 | ¥1,748.69 |
250 | ¥15.39340 | ¥3,848.35 |