10-02397 | |
---|---|
DigiKey Part Number | 839-1327-ND |
Manufacturer | |
Manufacturer Product Number | 10-02397 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02397 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 10.0' (3.05m) | |
Cable Type | Flat | |
Shielding | - | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥62.25300 | ¥622.53 |
25 | ¥58.81280 | ¥1,470.32 |
50 | ¥57.37800 | ¥2,868.90 |
100 | ¥54.50870 | ¥5,450.87 |
300 | ¥48.77133 | ¥14,631.40 |
500 | ¥45.90232 | ¥22,951.16 |
1,000 | ¥40.16454 | ¥40,164.54 |