10-02140 | |
---|---|
DigiKey Part Number | 839-1396-ND |
Manufacturer | |
Manufacturer Product Number | 10-02140 |
Description | CBL 3.5MM R/A M TO 3.5MM F SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥29.74197 | ¥17,845.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/305/307/MFG_10-02138_tmb.jpg)