10-01073 | |
---|---|
DigiKey Part Number | 839-1159-ND |
Manufacturer | |
Manufacturer Product Number | 10-01073 |
Description | CBL ASSY 2.5MM JACK-PLUG FLAT 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01073 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥34.07100 | ¥340.71 |
25 | ¥32.26800 | ¥806.70 |
50 | ¥31.51740 | ¥1,575.87 |
100 | ¥30.01670 | ¥3,001.67 |
300 | ¥26.26453 | ¥7,879.36 |
600 | ¥25.51415 | ¥15,308.49 |
1,200 | ¥21.76208 | ¥26,114.50 |
2,700 | ¥20.26125 | ¥54,705.38 |