PA2096 | |
---|---|
DigiKey Part Number | PA2096-ND |
Manufacturer | |
Manufacturer Product Number | PA2096 |
Description | DIE SET TERM OBARREL 22-14AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 14-22 AWG | |
Specifications | - | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.15000 | ¥255.15 |